Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BeagleBoard PocketBeagle - Linux-Enabled USB Keyfob Computer

You may also like:
110060426 110060426
BBBLE-SC-568 BBBLE-SC-568
102010027 102010027
BBBWL-SC-562 BBBWL-SC-562
110060131 110060131
102010048 102010048

$25.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2294103
  • Manufacturer: BeagleBoard
  • Manufacturer no.: POCKETBEAGLE-SC-569
  • HTS code: 8537109060
  • Electronics Parts Locator

BeagleBoard PocketBeagle - Linux-Enabled USB Keyfob Computer

The PocketBeagle® is an ultra-tiny, complete Linux-enabled, open-source, community-supported USB-key-fob computer that can be programmed through a web browser. The PocketBeagle features an incredible low cost, slick design and simple usage, making PocketBeagle the ideal development board for beginners and professionals. You develop directly in a web browser and PocketBeagle can easily be reset back to factory conditions, leaving you free to experiment.

Features

  • Low cost Linux computer with tremendous expansibility
  • Opportunity to learn many programming aspects from educators on-line
  • Openness and flexibility tear-down limits on your imagination

Specifications

  • Processor: Octavo Systems OSD3358 1GHz ARM® Cortex-A8
  • 512MB DDR3 RAM integrated
  • Integrated power management
  • 2×32-bit 200-MHz programmable real-time units (PRUs)
  • ARM Cortex-M3
  • Based on new Octavo Systems OSD3358-SM 21mm x 21mm system-in-package that includes 512MB DDR3 RAM, 1-GHz ARM Cortex-A8 CPU, 2x 200-MHz PRUs, ARM Cortex-M3, 3D accelerator, power/battery management and EEPROM
  • 72 expansion pin headers with power and battery I/Os, high-speed USB, 8 analog inputs, 44 digital I/Os and numerous digital interface peripherals
  • microUSB host/client and microSD connectors

Specifications

  • Supported Device: OSD3358-SM
  • RAM Size: 512MB
  • Program Memory Size: 4KB
  • Program Memory Type: I2C EEPROM
  • USB: 2
  • I2C: 2
  • CAN: 2
  • SPI: 2
  • UART: 3
  • GPIO: 44
  • Operating Systems: Debian GNU/Linux
  • PC Card Interface: MMC/micro SD/SD
  • JTAG Support: Yes
  • Audio Interfaces: No
  • Main Program Memory Type: EEPROM
  • Linux: Debian GNU/Linux
  • Daughter Card support: Yes
  • EU RoHS: Compliant

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product