AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-200-12 PPS-200-12

$47.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374089
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

126W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 10.5 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)8.5
    Maximum Output Power (W)102
    FamilyPPS-125
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product