AC to DC Power Supply Open Frame Single Output 13.5 Volt 7.5 Amp 101.25 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$47.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102465
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-13.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

125W Single Output with PFC Function


Output: 13.5 Volts @ 7.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • PWM control and regulated
  • High power density 6.117W/inch
  • Built-in remote sense function
  • LED indicator for power on
  • 100% full load burn-in test
  • 125W with 18CFM FAN
  • 5"x3" compact size
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)7.5
Maximum Output Power (W)101.25
FamilyPPS-125
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product