AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 100.5 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$47.99 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374097
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

126W Open-Frame AC-to-DC Switching Power Supply

15 Volts @ 8.4 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 2.4"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)6.7
    Maximum Output Power (W)100.5
    FamilyPPS-125
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    MFR Product FamilyPPS-125
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product