Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

You may also like:
EPS-120-24 EPS-120-24
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 301429
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

124.8W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 5.2 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.1"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)4.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B8P-VH
    Size (L" x W" x H")5 x 3 x 1.4
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)83
    FamilyPPS-125
    Maximum Output Power (W)100.8
    Maximum Input Current (A)1.7
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product