102.6W Open-Frame AC-to-DC Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48
EPS-35-36 EPS-35-36

$47.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301452
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

102.6W Open-Frame AC-to-DC Switching Power Supply



27 Volts @ 3.8 Amps

Specifications

  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27
    Output Current (A)3.8
    Maximum Output Power (W)102.6
    FamilyPPS-125
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product