Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 5 Volt 20 Amp 100 Watt

You may also like:
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
LPP-150-5 LPP-150-5
BLP40-1005G BLP40-1005G

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2105498
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

125W Single Output with PFC Function


Output: 5 Volts @ 20 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • PWM control and regulated
  • High power density 6.117W/inch
  • Built-in remote sense function
  • LED indicator for power on
  • 100% full load burn-in test
  • 125W with 18CFM FAN
  • 5"x3" compact size
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Output Current (A)20
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B8P-VH
Size (L" x W" x H")5 x 3 x 1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)79
FamilyPPS-125
Maximum Output Power (W)100
Maximum Input Current (A)1.7
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product