AC to DC Power Supply Open Frame Single Output 12 Volt 16.6 Amp 199.2 Watt

You may also like:
EPP-200-12 EPP-200-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
EPS-35-12 EPS-35-12
BLP30-1012G BLP30-1012G
UP0401S-09 UP0401S-09
LPP-150-12 LPP-150-12

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 668713
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.95
5+ $56.95

Request a Large Quantity Quote

199.2W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 16.6 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Output Current16.60 A
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B8P-VH or equiv.
    Size (L" x W" x H")5 x 3 x 1.4
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN
    Efficiency89%
    FamilyPPS-200
    Power Rating199.2 W
    Maximum Input Current2.2 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.4 in.


    Report a problem
    Suggest a product