200 Watt AC to DC Switching Open-Frame Power Supply with PFC Function

$54.00 ea


  • Part no.: 668721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $54.00
10+ $44.95

Request a Large Quantity Quote

200W AC-to-DC Switching Open-Frame Power Supply with PFC Function


Output: 15 Volts @ 13.3 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Built-in active PFC function
  • Protection: Short-circuit / overload / over-voltage / over-temperature
  • PWM control and regulation
  • High power density: 9.78W/inch³
  • Built-in remote sense function
  • ZVS (zero voltage switching) technology to reduce power dissipation
  • Forced 20.5 cfm air cooling
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Weight: 0.82 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)13.3
    Maximum Output Power (W)199.5
    FamilyPPS-200
    Additional Output Voltages (VDC)13.5 to 16.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyPPS-200
    Efficiency (%)89
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product