The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 8.3 A |
Additional Output Voltages (VDC) | 21.6 to 26.4 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B8P-VH |
Size (L" x W" x H") | 5 x 3 x 1.4 |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Efficiency | 89% |
Family | PPS-200 |
Power Rating | 199.2 W |
Maximum Input Current | 2.2 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Product Length | 5 in. |
Width | 3 in. |
Height | 1.4 in. |