AC to DC Power Supply Open Frame Single Output 48 Volt 4.167 Amp 200 Watt

You may also like:
RPS-200-48 RPS-200-48
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48
PS-45-48 PS-45-48
PPS-125-27 PPS-125-27

$53.95 ea

Price Reduced

9 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105501
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-48
  • Web Exclusive
# of units Price
1+ $53.95
10+ $46.95

Request a Large Quantity Quote

200W Single Output with PFC Function


Output: 48 Volts @ 4.167 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • PWM control and regulated
  • High power density 9.78W/inch
  • 5"x3" compact size
  • ZVS technology to reduce power dissipation
  • Free air convection for 150W and 200W with 20.5 CFM forced air
  • 3 years warranty
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)4.167
Maximum Output Power (W)200
FamilyPPS-200
Additional Output Voltages (VDC)43.2 to 52.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
MFR Product FamilyPPS-200
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product