AC to DC Power Supply Open Frame Triple Output 5 Volt12 Volt 12 Volt 14.38 Amp 3.75 Amp 0.63 Amp 124 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$43.29 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301487
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPT-125B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $43.29
10+ $39.79

Request a Large Quantity Quote

99.5W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 14.4 Amps
Channel 2: +12 Volts @ 3.8 Amps
Channel 3: -12 Volts @ 0.63 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs3
    Output Voltage5 VDC
    Output Current11.5 A
    Additional Output Voltages (VDC)12 , -12
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B3P-VH
    Size (L" x W" x H")5 x 3 x 1.4
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency78%
    FamilyPPT-125
    Power Rating124.46 W
    Maximum Input Current1.7 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.4 in.


    Report a problem
    Suggest a product