IC PQ09RF21 9V 2A Low Power/Loss Voltage Regulator(2.5%)

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Major Brands
Clearance

$0.85 ea

10% discount applied in cart

198 In Stock


  • Jameco Part no.: 2288367
  • Manufacturer: Sharp Microelectronics
  • Manufacturer no.: PQ09RF21
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.69
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

Low Power-Loss Voltage Regulator 9V 2A TO-220

Features:

  • Input Voltage: 35V
  • Output Current: 2A
  • Output Voltage: 9V
  • Power Dissipation: 1.5W


Report a problem
Suggest a product
Specification Value
PackageTO-220
Voltage Output (V)(Min/Fixed)9
Output Current2 A
Output TypeFixed


Report a problem
Suggest a product