# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
250+ | $1.25 |
500+ | $0.99 |
Specification | Value |
---|---|
Body Orientation | Right Angle, Straight Rear |
Size | XLR |
Gender | Jack |
Mounting | PC Panel Mount |
Channels | - |
Number of Contacts | 3 |
Color | Silver/Black |
Dimensions (mm) | 1.06 x 0.95 x 1.18 |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Electro-Tin |
Housing Material | Thermoplastic |
Maximum Current Rating | 10A |
Minimum Operating Temperature | -34°C |
Maximum Operating Temperature | 85°C |