Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototyping Circuit Board 589 Hole 2-Hole Segmented Stripboard Pattern Single Sided 50 x 80mm

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$3.15 ea

121 ship on Jun. 5
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $3.15
10+ $2.89
25+ $2.59
50+ $2.39
100+ $2.25

Request a Large Quantity Quote

ProtoBoard Prototyping Circuit Board

PR2H1 ProtoBoard-2H Size1, 2-Hole Strips, 4 Mounting Holes

The convenient 2-hole ProtoBoard pattern provides an easy way to connect parts while maximizing usable board area. ProtoBoard-2H is a good pattern for compact circuit layouts, and it is often more convenient than pad-per-hole patterns. It is good for analog use as well as digital since many discrete components can be located closely. It is a single-sided board with holes on 0.1" centers. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering.

Features:

  • Convenient 2-hole ProtoBoard pattern provides an easy way to connect parts
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 19 holes
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 50 x 80mm (1.97 x 3.15in), 1/16" thick (1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeStripboard
PlatingCopper Plated
Centers (in.)0.1
No. Of Holes589
Size L x W (ins.)3.2 x 2
Hole Diameter (ins.)0.037
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)4 x 0.125
SidesSingle
Circuit PatternTwo-hole pattern
Power / Ground Busses0


Report a problem
Suggest a product