Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Busboard Prototype Systems PR2H2

You may also like:
169P84WE 169P84WE
Vector Electronics
64P44XXXP 64P44XXXP
Vector Electronics
84P44WE 84P44WE
Vector Electronics
(PCB228) (PCB228)
Jameco ValuePro
PCB-365-R PCB-365-R
Jameco ValuePro
PCB-102-R PCB-102-R
Jameco ValuePro

$4.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2191470
  • Manufacturer: Busboard Prototype Systems
  • Manufacturer no.: PR2H2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $4.95
50+ $4.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Surface Mount Prototyping Board

PR2H2 ProtoBoard-2H Size2, 2-Hole Strips, 4 Mounting Holes

The ProtoBoard-2H-2 prototyping circuit board has 2-hole pre-cut strips. The convenient 2-hole ProtoBoard pattern provides an easy way to connect parts while maximizing usable board area. ProtoBoard-2H is a good pattern for compact circuit layouts, and it is often more convenient than pad-per-hole patterns. It is good for analog use as well as digital since many discrete components can be located closely. It is a single-sided board with holes on 0.1" centers. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering.

Features:

  • Convenient 2-hole ProtoBoard pattern provides an easy way to connect parts
  • High-quality single-sided FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 39 holes, 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 100 x 80mm (3.94 x 3.15in), 1/16" thick (1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeStripboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes1209
Hole Size0.03 in.
Length4 in.
Width3.2 in.
Thickness0.0625 in.
Mounting Hole0.125 in. (4)
SidesSingle
Circuit PatternTwo-hole pattern
Power / Ground Busses0


Report a problem
Suggest a product