This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2127232">Substitute ProductsSpecification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Pitch | 0.1 in. |
No. Of Holes | 2356 |
Hole Size | 0.037 in. |
Length | 6.3 in. |
Width | 3.9 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0 |
Sides | Single |
Circuit Pattern | Two-hole pattern |
Power / Ground Busses | 0 |