Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Pitch | 0.1 in. |
No. Of Holes | 2356 |
Hole Size | 0.037 in. |
Length | 6.3 in. |
Width | 3.9 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0.1 in. (2) |
Sides | Single |
Circuit Pattern | Six-hole pattern. 3U Eurocard/VME size. |
Power / Ground Busses | 0 |