Electromechanical Relay DPST-NO 30A 120VAC 290Ohm

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5

$34.95 ea

50 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 552462
  • Manufacturer: TE Connectivity
  • Manufacturer no.: PRD-7AG0-120
  • Electronics Parts Locator
# of units Price
1+ $34.95
10+ $33.49

Request a Large Quantity Quote

General Purpose Power Relay

Features:
  • Contact form: DPST-NO
  • Rating: 120VAC @ 85mA
  • Contact rating: 30A, 240VAC
  • Coil Resistance: 290Ω
  • #6-32 screw for contacts
  • #8-32 screw for main contact

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPST-NO
    Coil Voltage (DC)12
    Coil Resistance (ohms)290
    Current Rating30 A
    Termination6-32, 8-32 Contacts
    Size (L" x W" x H")3.3 x 2.5 x 2.5


    Report a problem
    Suggest a product