SPST-NC Reed Relay 200VAC 500mA

You may also like:
JWD-171-25 JWD-171-25
TE Connectivity
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
99311 99311
Jameco Valuepro
EDR201A05Z EDR201A05Z
Excel Cell Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
Clearance

$1.95 ea

10 In Stock


  • Jameco Part no.: 2286031
  • Manufacturer: Major Brands
  • Manufacturer no.: PRMA1B05B
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

SPST-NC Reed Relay 200VAC 500mA

Features:

  • Contact Form: SPST-NC
  • Coil Voltage: 5VDC
  • Coil Resistance: 500Ω
  • Coil Current: 0.5A
  • Contact Voltage: 200VAC
  • Dimensions (L" x W" x H"): 0.77 x 0.30 x 0.27


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Coil Voltage5 VDC
Coil Resistance500 Ohm
Contact Voltage200 VAC
Contact Current0.5A
Pins8
Length0.77 in.
Width0.3 in.
Height0.27 in.


Report a problem
Suggest a product