Reed Relay 24 VDC SPDT (1 Form C) 0.25A 100VAC/DC Non-Latching

You may also like:
HE3621A0510 HE3621A0510
Hamlin Electronics
HE3621A0500 HE3621A0500
Hamlin Electronics
BR-1050 BR-1050
Bestar Electric
D1A5000 D1A5000
Major Brands
SH1A05BW SH1A05BW
Arndt Electronics
HE721C1200 HE721C1200
Hamlin Electronics

$12.95 ea

22 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302647
  • Manufacturer: Coto Technology USA
  • Manufacturer no.: PRMA1C24
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

Reed Relay 24 VDC SPDT (1 Form C) 0.25A 100VAC/DC Non-Latching

Specifications

  • Coil Voltage: 24 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating: 250 mA (0.25 A)
  • Switching Voltage: 100 VAC, 100 VDC
  • Coil Resistance: 2150 Ohms
  • Mounting Style: Through Hole
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Coil Termination: PC Pin
  • Coil Type: Non-Latching
  • Contact Termination: PC Pin
  • Series: PRMA


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage24 VDC
Coil Resistance2150 Ohm
Current Rating0.25 A
Voltage Rating100 VDC
Pins8
Relay ConstructionNon-Latching
Length0.77 in.
Width0.3 in.
Height0.29 in.


Report a problem
Suggest a product