ProtoDough Prototyping Design Plastic 1000 grams (1KG)

You may also like:
10-4202 10-4202
RSF-R80-2 RSF-R80-2
19-155 19-155
D5S-6 D5S-6
1621-10S 1621-10S
0051303199 0051303199
Price Reduced

$27.95 ea

1 ship on Oct. 16
Lead time 1 weeks


  • Jameco Part no.: 2208307
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: PROTO DOUGH-1000G
  • Jameco Catalog
# of units Price
1+ $27.95
5+ $24.95
25+ $22.25

Request a Large Quantity Quote

ProtoDough Prototyping Design Plastic 1000 grams (1KG)

Now you can mold and re-mold your own custom designs as many times as you want! Just drop it in hot water and it allow it to melt before letting the cool down to be molded into a brand new shape. With this design thermoplastic, anyone can safely hand mold sculptures, figurines and shapes of all sizes. Check out our product review and FAQ page on ProtoDough.

Features:

  • Completely non-toxic
  • Lightweight
  • Paintable
  • Drillable and machinable
  • Moldable
  • High elongation points
  • Melting point temperature: 136°F to 140°F (58°C to 60°C)
  • Pellet size: 3.5mm (0.14 inches)
  • Weight: 1000 grams (2.2 lbs.)
  • Safe for hand molding

Also available in 250 gram package.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product