Proximity Switch SPST-NO 30VDC 10mA

You may also like:
35-756-BU 35-756-BU
GC Electronics
MPS45WGW MPS45WGW
C&K
HAA27 HAA27
Velleman
QS18-05N-1 QS18-05N-1
Highly Electric Company
Clearance

$6.95 ea

349 In Stock


  • Jameco Part no.: 2324151
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: PRX-1500
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

Proximity Switch SPST-NO 30VDC 10mA

Specifications

  • Contact Form: SPST-NO (1 Form A)
  • Voltage Rating: 30 VDC
  • Current Rating: 10 mA
  • Power Rating: 0.25 W
  • Voltage Holdoff: 200
  • Initial Resistance: 1 ohm
  • D-Must Operate Gap: 0.125"
  • D-Must Release Gap: 0.4"
  • Diameter: 0.095"
  • Length: 0.47"


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Contact Rating0.01 A @ 30 VDC
Length0.47 in.
Width0.095 in.
Heightn/a
Output Typen/a
Sensing Distance0.125 in.
MountingIn-Line
Pins3


Report a problem
Suggest a product