Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 12 Volt 0.5 Amp 5.4 Watt

You may also like:
NFM-05-12 NFM-05-12
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
Clearance

$5.70 ea

11 ship on Feb. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2105543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-05-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.70
10+ $5.20

Request a Large Quantity Quote

5W Single Output Switching Power Supply


Output: 12 Volts @ 0.45 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit/Over load /Over voltage/Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 67KHz
  • Low cost
  • High reliability
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Output Current (A)0.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeMolex 5273-02
Size (L" x W" x H")3 x 1.6 x 0.8
PFC FunctionNo
Agency ApprovalsCB/CE/EN/EAC
Efficiency (%)75
FamilyPS-05
Maximum Output Power (W)5.4
Maximum Input Current (A)0.15
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product