Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 15 Volt 0.4 Amp 5.25 Watt

You may also like:
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
LPP-150-24 LPP-150-24
EPP-200-24 EPP-200-24

$5.70 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-05-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $5.70
10+ $5.20

Request a Large Quantity Quote

5W Single Output Switching Power Supply


Output: 15 Volts @ 0.35 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit/Over load /Over voltage/Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 67KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)0.4
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeMolex 5273-02
Size (L" x W" x H")3 x 1.6 x 0.8
PFC FunctionNo
Agency ApprovalsCB/CE/EN/EAC
Efficiency (%)75
FamilyPS-05
Maximum Output Power (W)5.25
Maximum Input Current (A)0.15
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product