Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 0.25 Amp 5.28 Watt

You may also like:
NFM-05-24 NFM-05-24
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
Clearance

$5.70 ea

109 ship on Mar. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2105560
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-05-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.70
10+ $5.20
25+ $4.19

Request a Large Quantity Quote

5W Single Output Switching Power Supply


Output: 24 Volts @ 0.22 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit/Over load /Over voltage/Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 67KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)0.25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeMolex 5273-02
Size (L" x W" x H")3 x 1.6 x 0.8
PFC FunctionNo
Agency ApprovalsCB/CE/EN/EAC
Efficiency (%)76
FamilyPS-05
Maximum Output Power (W)5.28
Maximum Input Current (A)0.15
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product