Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $6.70 |
10+ | $6.10 |
25+ | $5.49 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Output Current | 1.20 A |
Additional Output Voltages (VDC) | n/a |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 5273-02 |
Size (L" x W" x H") | 3 x 1.6 x 0.8 |
PFC Function | No |
Agency Approvals | CB, CE, EN, EAC |
Efficiency | 70% |
Family | PS-05 |
Power Rating | 5 W |
Maximum Input Current | 0.15 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 3 in. |
Width | 1.6 in. |
Height | 0.8 in. |