AC to DC Power Supply Open Frame Single Output 15 Volt 1 Amp 15 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$8.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105674
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-15-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $8.19
10+ $7.89

Request a Large Quantity Quote

15W Single Output Switching Power Supply


Output: 15 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit/Over load /Over voltage/Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 67KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1
Maximum Output Power (W)15
FamilyPS-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/EN/TUV
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.7
Width (inch)1.9
Height (inch)1
MFR Product FamilyPS-15
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product