Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 5 Volt 2.8 Amp 14 Watt

You may also like:
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
BLP40-1005G BLP40-1005G
EPS-65-5 EPS-65-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2105703
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-15-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.19
10+ $7.89

Request a Large Quantity Quote

15W Single Output Switching Power Supply


Output: 5 Volts @ 2.8 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit/Over load /Over voltage/Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 67KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Output Current (A)2.8
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B2P-VH
Size (L" x W" x H")3.7 x 1.9 x 1
PFC FunctionNo
Agency ApprovalsCB/CE/EN
Efficiency (%)74
FamilyPS-15
Maximum Output Power (W)14
Maximum Input Current (A)0.4
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product