Benchtop Power Supply with 3.5 Digit LED Display 18V 20A

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$386.09 ea

7 Days Lead Time


  • Jameco Part no.: 2171719
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-1820
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive

Benchtop Power Supplies

Features:

  • Output Voltage: 0-18 V
  • Output Current: 20 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product