Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 2500 mA 30 Watt Wall Adapter 2.1mm Plug

You may also like:
GE30I12-P1J GE30I12-P1J
PS-2.1-12-25WTM PS-2.1-12-25WTM
PSAA30R-120R PSAA30R-120R
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A
New Product

$10.95 ea

178 ship on Jun. 4
More Available – 5 weeks


  • Jameco Part no.: 2303735
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PS-2.1-12-25WTM
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $8.95
100+ $7.95
500+ $6.95

Request a Large Quantity Quote

12 Volt 2.5 Amp 30 Watt Wall Adapter 2.1mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.5 A (2500 mA)
  • Output connector: 2.1mm x 5.5mm, cylindrical female barrel plug, center positive
  • Input voltage: 100 to 240 VAC @ 50/60 Hz, 0.8 A
  • Size: 3.1"L x 1.3"W x 2"H
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.312 lbs.
  • Agency approvals: UL, CUL, FCC
  • CEC Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.1 x 1.3 x 2.0
Agency ApprovalsUL/CUL/FCC
Maximum Input Current (A)0.8
Number of Outputs1
Maximum Output Power (W)30
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product