Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 3A Regulated Switching Table Top Power Supply 2 Wire AC Input 2.1mm Plug

You may also like:
ADA017 ADA017
GST36B12-P1J GST36B12-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
Slashed Prices - Limited Quantity

$5.49 ea

323 ship on Jun. 1


  • Jameco Part no.: 2236754
  • Manufacturer: Arndt
  • Manufacturer no.: PS-2.1-12-3-DC-S1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.49
10+ $4.75
50+ $3.95
250+ $3.49

Request a Large Quantity Quote

12VDC 3 A Regulated Switching Table Top Power Supply 2 Wire AC Input

Specifications:

  • Manufacturer: Arndt
  • Manufacturer #: PS-2.1-12-3-DC-S1 (EPS-3)
  • Input Voltage: 100-120, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 3 A
  • Power: 36 Watt
  • Output Connector: 2.1 mm x 5.5 mm, Center Positive cylindrical female barrel plug
  • DC Output Cord Length: 6 Foot (attached)
  • AC Input Cord Length: 6 Foot (attached)
  • LED Indicator: No
  • Agency Approvals: UL/CUL
  • Energy Efficiency: Level VI
  • RoHS Compliant

Compatible Devices

  • Comcast
    • RNG150N
    • XG1v1
    • XG1v3
    • XG2v2
    • Devices with red connector


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordINCLUDED
Input Voltage (VAC)100 to 120
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/FCC
Maximum Input Current (A)0.8
Number of Outputs1
Length (inch)4.44
Width (inch)2.16
Height (inch)1.35
Product NoteLevel VI
ColorBlack
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product