5 Volt 4 Amp 20 Watt Regulated Table Top Power Supply

You may also like:
EADP-20NB EADP-20NB
G32DD-050400-A G32DD-050400-A
K36V120300E2 K36V120300E2
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J

$7.95 ea

Clearance

1 ship on Sep. 18


  • Jameco Part no.: 2202626
  • Manufacturer: Arndt
  • Manufacturer no.: PS-2.1-5-4DAC
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.395

Request a Large Quantity Quote

5 Volt 4 Amp 20 Watt Regulated Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 4 Amps (4000mA)
  • Output power: 20 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-120 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.4"L x 2.1"W x 1.3"H
  • DC Output cord length: 6 feet
  • AC input cord length: 6 feet (permanently attached)
  • Weight: 0.7 lbs.
  • Agency approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)20
    AC Power CordINCLUDED
    FamilyARNDT
    Input Voltage (VAC)100 to 120
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CEC
    Length (inch)4.4
    Width (inch)2.1
    Height (inch)1.3
    StyleDesktop Adapter


    Report a problem
    Suggest a product