Uniteq Corporation PS-2303

You may also like:
SPD3303C SPD3303C
Siglent Technologies
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY3005D-3-R HY3005D-3-R
Mastech

$315.95 ea

6 In Stock
More Available – 16 weeks


  • Jameco Part no.: 2145828
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-2303
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $315.95
5+ $299.95

Request a Large Quantity Quote

195W Triple Output AC/DC Switching Benchtop Power Supply

Channel 1: 0-30 Volts @ 0-3 Amps
Channel 2: 0-30 Volts @ 0-3 Amps
Channel 3: 5 Volts @ 3 Amps

Features

  • Two independent adjustable outputs; One fixed output
  • 4 digital panel meters
  • Preset current limit point
  • Constant voltage, constant current, low ripple and noise, low temperature drift
  • Over-current and overload protection
  • Output standby function
  • Multi-tune potentiometer, easy to set up voltage
  • In tracking mode, two outputs are automatically connected in series or parallel without extra cables
  • In series mode, the instrument can be connected as positive and negative supplies
  • Input: 110/220VAC @ 50/60Hz
  • Size: 9.6"W x 13.6"D x 5.5"H (245mm(W) x 345mm(D) x 140mm (H))
  • Weight: 17.6 lbs. (8kg)


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 3 A
Power Rating195 W
Type of DisplaysDigital LCD
Number of Outputs3
Length13.6 in.
Width9.6 in.
Height5.5 in.
Weight17.6 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product