Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Uniteq Corporation PS-2305

You may also like:
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY3005D-3-R HY3005D-3-R
Mastech

$399.95 ea

7 Days Lead Time


  • Jameco Part no.: 2145810
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-2305
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $399.95
5+ $389.95

Request a Large Quantity Quote

315W Triple Output AC/DC Switching Benchtop Power Supply


Channel 1: 0-30 Volts @ 5 Amps
Channel 2: 0-30 Volts @ 5 Amps
Channel 3: 5 Volts @ 3 Amps


Features:
  • Two independent adjustable outputs; One fixed output
  • 4 digital panel meters
  • Preset current limit point
  • Constant voltage, constant current, low ripple and noise, low temperature drift
  • Over-current and overload protection
  • Output standby function
  • Multi-tune potentiometer, easy to set up voltage
  • Input: 110/220VAC @ 50/60Hz
  • Size: 9.6"W x 13.6"D x 5.5"H (245mm(W) x 345mm(D) x 140mm (H))
  • Weight: 22 lbs. (10kg)

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage110 VAC, 220 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 30 VDC, 5 VDC
    Output Current0 A to 5 A
    Power Rating300 W
    Type of DisplaysDigital LED
    Number of Outputs3
    Length13.6 in.
    Width9.6 in.
    Height5.5 in.
    Weight22 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product