AC to DC Power Supply Open Frame Single Output 24 Volt 1 Amp 24 Watt

You may also like:
EPS-25-24 EPS-25-24
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
LPP-150-24 LPP-150-24

$12.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212346
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-25-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $12.49
10+ $11.99

Request a Large Quantity Quote

24W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 1 Amp

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Ripple and Noise: 240mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.2%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1
    Maximum Output Power (W)24
    FamilyPS-25
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.6
    Output Connector TypeMolex 41791-04
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)4.2
    Width (inch)2.4
    Height (inch)1.1
    MFR Product FamilyPS-25
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product