AC to DC Power Supply Open Frame Single Output 27 Volt 0.9 Amp 24.3 Watt

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$12.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 392818
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-25-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.49
10+ $11.99

Request a Large Quantity Quote

25W Single Output Switching Power Supply


Output: 27 Volts @ 0.9 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <0.5mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 100KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)0.9
Maximum Output Power (W)24.3
FamilyPS-25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeMolex 41791-04
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)4.2
Width (inch)2.4
Height (inch)1.1
MFR Product FamilyPS-25
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product