This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 3.3 VDC |
Output Current | 5 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 41791-04 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Efficiency | 66% |
Family | PS-25 |
Power Rating | 16.5 W |
Maximum Input Current | 0.6 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 4.2 in. |
Width | 2.4 in. |
Height | 1.1 in. |