Benchtop Power Supply with Two 3-Digit LED Displays 30V 10A CC/CV

You may also like:
HY3005 HY3005
Jameco Benchpro
LABPS3003SMU LABPS3003SMU
Velleman
HY3005D-3-R HY3005D-3-R
Mastech
382213 382213
Extech Instruments
PS-2303 PS-2303
Uniteq Corporation
HY3005D-2-R HY3005D-2-R
Mastech

$359.09 ea

3 Weeks Lead Time


  • Jameco Part no.: 2171751
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-3010
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator

Benchtop Power Supplies

Features:

  • Two digital panel meters
  • Constant voltage and constant current operation
  • High efficiency, light and compact design
  • Preset current limit point
  • Overload and Reverse polarity protections
  • Output Voltage: 0-30 V
  • Output Current: 0-10
  • Dimension: 255W x 155H x 375D mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product