Uniteq Corporation PS-3060

You may also like:
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY3005D-3-R HY3005D-3-R
Mastech

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2145895
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-3060
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive

180W Single Output AC/DC Switching Benchtop Power Supply


Output: 0-30 Volts @ 0~6 Amps

Features:
  • Built-in digital numeric 3-digit Red LED display
  • Constant voltage and constant current operation light indicators
  • Low power consumption: 450VA/370W
  • Built-in current limiting circuit
  • Input: 100/120/220/230VAC selectable @ 50/60Hz
  • Size: 8.3"W x 13.7"D x 6.4"H (210mm(W) x 347mm(D) x 163mm (H))
  • Weight: 22 lbs. (10kg)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product