AC to DC Power Supply Open Frame Single Output 12 Volt 3 Amp 36 Watt

You may also like:
RS-35-12 RS-35-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$13.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1918956
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-35-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.99
10+ $13.39

Request a Large Quantity Quote

35-Watt Open Frame Switching AC-to-DC Power Supplies
PS-35 Series

  • Output: +12V @ 0-3.0A
  • Output power: 36W
  • Ripple & Noise: 120mV p-p
  • Short circuit/overload/overvoltage protection
  • Inrush current (typical): 23A/115VAC; 45A/230VAC
  • Working temperature range: -20°C to 65°C
  • 100% full burn-in test
  • Cooling by free air convection
  • Input: 90-264VAC @ 47-440Hz
  • Universal AC input/full range
  • Load reg: ±0.5%
  • Line reg.: ±0.5%
  • Size: 4.0"L x 2.0"W x 0.94"H
  • Two-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    FamilyPS-35
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.75
    Output Connector TypeJST B4P-VH-B
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)4
    Width (inch)2
    Height (inch)0.9
    MFR Product FamilyPS-35
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product