AC to DC Power Supply Open Frame Single Output 24 Volt 1.5 Amp 36 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$13.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1919035
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-35-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.99
10+ $13.39

Request a Large Quantity Quote

36W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 1.5 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 4.0"L x 2.0"W x 0.9"H
  • Ripple and Noise: 200mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE/CB

    Related Products

  • Use with 3.96 mm JST Connectors
    • 3 Position Wire to Board (Recommended: 396CH-B-03, p/n: 2234556)
    • 4 Position Wire to Board (Recommended: 396CH-B-04, p/n: 2234564)
    • Female Crimp Terminal 18-22 AWG (Recommended: MTC-C-R, p/n: 2124630)


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1.5
    Maximum Output Power (W)36
    FamilyPS-35
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.75
    Output Connector TypeJST B4P-VH-B
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)85
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)4
    Width (inch)2
    Height (inch)0.9
    MFR Product FamilyPS-35
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product