30W Open-Frame AC-to-DC Switching Power Supply

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5

$13.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1918972
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-35-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.99
10+ $13.39

Request a Large Quantity Quote

30W Open-Frame AC-to-DC Switching Power Supply



5Volts @ 6Amps

Specifications

  • Input: 90-264VAC @ 47-440Hz
  • Size: 4.0"L x 2.0"W x 0.9"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)6
    Maximum Output Power (W)30
    FamilyPS-35
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.75
    Output Connector TypeJST B4P-VH-B
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)78
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)4
    Width (inch)2
    Height (inch)0.9
    MFR Product FamilyPS-35
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product