Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 7.5 Volt 4.7 Amp 35.25 Watt

You may also like:
EPS-35-7.5 EPS-35-7.5
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2105754
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-35-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.99
10+ $13.39

Request a Large Quantity Quote

35W Single Output Switching Power Supply


Output: 7.5 Volts @ 4.7 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 60KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)7.5
Output Current (A)4.7
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypeJST B4P-VH-B
Size (L" x W" x H")4 x 2 x 0.9
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)80
FamilyPS-35
Maximum Output Power (W)35.25
Maximum Input Current (A)0.75
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product