AC to DC Power Supply Open Frame Single Output 13.5 Volt 3.9 Amp 44.6 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$13.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105762
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-45-13.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.95
10+ $13.39

Request a Large Quantity Quote

45W Single Output Switching Power Supply


Output: 13.5 Volts @ 3.3 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)3.9
Maximum Output Power (W)44.6
FamilyPS-45
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.8
Output Connector TypeMolex 5273-06
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product