AC to DC Power Supply Open Frame Single Output 15 Volt 3 Amp 45 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$13.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-45-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $13.39

Request a Large Quantity Quote

45W Open-Frame AC-to-DC Switching Power Supply

15 Volts @ 3.5 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.1"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)3.5
    Maximum Output Power (W)45
    FamilyPS-45
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.8
    Output Connector TypeMolex 5273-06
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.1
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product