AC to DC Power Supply Open Frame Single Output 27 Volt 1.95 Amp 45.9 Watt

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$13.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374362
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-45-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.95
10+ $13.39

Request a Large Quantity Quote

45W Single Output Switching Power Supply


Output: 27 Volts @ 1.7 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)1.95
Maximum Output Power (W)45.9
FamilyPS-45
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.8
Output Connector TypeMolex 5273-06
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product