Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 7.5 Volt 7 Amp 40.5 Watt

You may also like:
EPS-45-7.5 EPS-45-7.5
AOF150H-12 AOF150H-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-35-12 EPS-35-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2105789
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-45-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.95
10+ $13.39

Request a Large Quantity Quote

45W Single Output Switching Power Supply


Output: 7.5 Volts @ 5.4 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)7.5
Output Current (A)7
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)75
FamilyPS-45
Maximum Output Power (W)40.5
Maximum Input Current (A)0.8
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product