5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST25A05-P1J GST25A05-P1J
MEAN WELL
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2227807
  • Manufacturer: Sceptre Power
  • Manufacturer no.: PS-5050APL05
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 5 amps (5000 mA)
  • Output power: 25 watts
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100 - 240 VAC @ 50-60 Hz
  • Level V
  • LED indicator: Yes
  • Size: 4.1"L x 2.6"W x 1.4"H
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Detachable 6' 3-conductor power cord (included)
  • Weight: 1.1 lbs.
  • Agency approvals: UL, CUL, CE, TUV, GS, RoHS


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current5 A
Power Rating25 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE
Maximum Input Current1 A
Number of Outputs1
Length4.1 in.
Width2.6 in.
Height1.4 in.
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyN/A


Report a problem
Suggest a product