Benchtop Power Supply with 3.5 Digit LED Display 60V 6A

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$386.09 ea

3 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2171743
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-6006
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive

Benchtop Power Supplies

Features:

  • Output Voltage: 0-60 V
  • Output Current: 6 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage108 VAC to 132 VAC, 196 VAC to 264 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 60 VDC
    Output Current0 A to 6 A
    Power Rating500 W
    Type of DisplaysDigital LED
    Number of Outputs1
    Length12.2 in.
    Width5.4 in.
    Height6.1 in.
    Weight8.4 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product